


9311-60343 | |
|---|---|
DigiKey Part Number | 1678-9311-60343-ND |
Manufacturer | |
Manufacturer Product Number | 9311-60343 |
Description | SMPM MALE PCB EDGE LAUNCH CONNEC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 4 |
Packaging Tray | Features Smooth Bore |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Through Hole, Right Angle | Operating Temperature -65°C ~ 165°C |
Fastening Type Snap-On | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 632,65000 Kč | 5 632,65 Kč |
| 10 | 4 788,56900 Kč | 47 885,69 Kč |
| 30 | 4 431,91900 Kč | 132 957,57 Kč |
| Unit Price without VAT: | 5 632,65000 Kč |
|---|---|
| Unit Price with VAT: | 6 815,50650 Kč |

