


9311-60341 | |
|---|---|
DigiKey Part Number | 1678-9311-60341-ND |
Manufacturer | |
Manufacturer Product Number | 9311-60341 |
Description | SMPM MALE PCB EDGE LAUNCH CONNEC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 2 |
Packaging Tray | Features Smooth Bore |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Through Hole, Right Angle | Operating Temperature -65°C ~ 165°C |
Fastening Type Snap-On | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 520,62000 Kč | 3 520,62 Kč |
| 10 | 2 992,78500 Kč | 29 927,85 Kč |
| 25 | 2 805,62360 Kč | 70 140,59 Kč |
| 50 | 2 671,91480 Kč | 133 595,74 Kč |
| Unit Price without VAT: | 3 520,62000 Kč |
|---|---|
| Unit Price with VAT: | 4 259,95020 Kč |

