


9311-60215 | |
|---|---|
DigiKey Part Number | 1678-9311-60215-ND |
Manufacturer | |
Manufacturer Product Number | 9311-60215 |
Description | SMPM VITA 66.5 14 PORT RF AND 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Module For VITA 66.5 Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMPM | |
Accessory Type | Housing Module | |
For Use With/Related Products | VITA 66.5 Connectors | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Features | Guide Pin | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 854,06000 Kč | 13 854,06 Kč |
| 10 | 11 778,97500 Kč | 117 789,75 Kč |
| Unit Price without VAT: | 13 854,06000 Kč |
|---|---|
| Unit Price with VAT: | 16 763,41260 Kč |

