




9311-60128 | |
|---|---|
DigiKey Part Number | 9311-60128-ND |
Manufacturer | |
Manufacturer Product Number | 9311-60128 |
Description | CONN D-SUB RCPT 8POS SMD SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 (Coax) Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 9311-60128 Models |
Category | Mounting Type |
Mfr | Contact Type Coax |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Termination Solder |
Part Status Active | Shell Material, Finish Steel |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Color Gold |
Number of Positions | Contact Material Beryllium Copper |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 499,45000 Kč | 8 499,45 Kč |
| 10 | 7 225,97200 Kč | 72 259,72 Kč |
| 30 | 6 833,56867 Kč | 205 007,06 Kč |
| Unit Price without VAT: | 8 499,45000 Kč |
|---|---|
| Unit Price with VAT: | 10 284,33450 Kč |





