9311-60015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9311-60015

DigiKey Part Number
9311-60015-ND
Manufacturer
Manufacturer Product Number
9311-60015
Description
CONN SMPM PLUG STR 50OHM EDGEMNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SMPM Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
EDA/CAD Models
9311-60015 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
65 GHz
Number of Ports
4
Features
Smooth Bore
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 366,44000 Kč2 366,44 Kč
102 011,51700 Kč20 115,17 Kč
251 885,69280 Kč47 142,32 Kč
501 795,79660 Kč89 789,83 Kč
1001 741,62440 Kč174 162,44 Kč
Manufacturers Standard Package
Unit Price without VAT:2 366,44000 Kč
Unit Price with VAT:2 863,39240 Kč