
9301-80010 | |
|---|---|
DigiKey Part Number | 1678-9301-80010-ND |
Manufacturer | |
Manufacturer Product Number | 9301-80010 |
Description | VITA 66.5 MT FIBER 3 PORT PLUG-I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Connector Module Through Hole Gray VITA 66.5 |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol SV Microwave | Number of Columns 1 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Layout, Typical 3 Power |
Connector Usage Backplane | Features Board Guide |
Connector Type Module | Color Gray |
Connector Style VITA 66.5 | Operating Temperature -65°C ~ 165°C |
Number of Positions 3 | Voltage Rating 250V |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 923,41000 Kč | 26 923,41 Kč |
| Unit Price without VAT: | 26 923,41000 Kč |
|---|---|
| Unit Price with VAT: | 32 577,32610 Kč |

