


9301-60048 | |
|---|---|
DigiKey Part Number | 1678-9301-60048-ND |
Manufacturer | |
Manufacturer Product Number | 9301-60048 |
Description | MT FIBER 3 PORT PLUG-IN MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Switch Module For MT Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Switch Module | |
For Use With/Related Products | MT Connectors | |
Specifications | 3 Position | |
Material | Stainless Steel | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 563,46000 Kč | 10 563,46 Kč |
| 10 | 8 980,92900 Kč | 89 809,29 Kč |
| Unit Price without VAT: | 10 563,46000 Kč |
|---|---|
| Unit Price with VAT: | 12 781,78660 Kč |

