Terminator Coax Connector Jack, Female Socket SMP 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminator Coax Connector Jack, Female Socket SMP 50 Ohms
8012-4008
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

8012-4008

DigiKey Part Number
8012-4008-ND
Manufacturer
Manufacturer Product Number
8012-4008
Description
CONN TERMINATOR JACK SMP SHORT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Jack, Female Socket SMP 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
8012-4008 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
Packaging
Bulk
Part Status
Active
Connector Style
SMP
Connector Type
Jack, Female Socket
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
Gold
Contact Material
Beryllium Copper
Contact Finish
Gold
Features
-
Body Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 116,67000 Kč1 116,67 Kč
10949,11000 Kč9 491,10 Kč
25889,71880 Kč22 242,97 Kč
50847,28600 Kč42 364,30 Kč
100806,89220 Kč80 689,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 116,67000 Kč
Unit Price with VAT:1 351,17070 Kč