Socket Contact Coax Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8001-4103

DigiKey Part Number
8001-4103-ND
Manufacturer
Manufacturer Product Number
8001-4103
Description
CONN SOCKET CONTACT GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Coax Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
Packaging
Tray
Part Status
Active
Cable Group
RG-402 (.141" Flexible)
Center Conductor Diameter
-
Wire Gauge
-
Contact Termination
-
Pin or Socket
Socket
Type
-
Mounting Type
Free Hanging (In-Line)
Impedance
50 Ohms
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Features
-
Board Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
502 376,41500 Kč118 820,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 376,41500 Kč
Unit Price with VAT:2 875,46215 Kč