


8001-4102 | |
|---|---|
DigiKey Part Number | 8001-4102-ND |
Manufacturer | |
Manufacturer Product Number | 8001-4102 |
Description | CONN PIN CONTACT GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Coax Gold |
Datasheet | Datasheet |
EDA/CAD Models | 8001-4102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Cable Group | RG-405 (.085" Flexible) | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | - | |
Pin or Socket | Pin | |
Type | - | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | 50 Ohms | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 742,47250 Kč | 74 247,25 Kč |
| Unit Price without VAT: | 742,47250 Kč |
|---|---|
| Unit Price with VAT: | 898,39173 Kč |

