
7521-40002 | |
|---|---|
DigiKey Part Number | 1678-7521-40002-ND |
Manufacturer | |
Manufacturer Product Number | 7521-40002 |
Description | SMPM FEMALE VITA 67.3 BACKPLANE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | Belden 1672A | |
Fastening Type | Snap-On | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold, Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 459,77000 Kč | 4 459,77 Kč |
| 10 | 3 791,35700 Kč | 37 913,57 Kč |
| 25 | 3 554,29800 Kč | 88 857,45 Kč |
| 50 | 3 384,93220 Kč | 169 246,61 Kč |
| Unit Price without VAT: | 4 459,77000 Kč |
|---|---|
| Unit Price with VAT: | 5 396,32170 Kč |

