Cable Assembly Coaxial 2.92mm to SMPS 0.087" Flexible Cable 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7083-0027-0240

DigiKey Part Number
1678-7083-0027-0240-ND
Manufacturer
Manufacturer Product Number
7083-0027-0240
Description
NANORF FEMALE VITA 67.3 BACKPLAN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to SMPS 0.087" Flexible Cable 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
2.92mm to SMPS
1st Connector
SMPS Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
2.92mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
0.087" Flexible Cable
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Blue
Features
-
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18 294,21000 Kč8 294,21 Kč
107 051,42200 Kč70 514,22 Kč
256 793,11320 Kč169 827,83 Kč
Manufacturers Standard Package
Unit Price without VAT:8 294,21000 Kč
Unit Price with VAT:10 035,99410 Kč