
7083-0023 | |
|---|---|
DigiKey Part Number | 1678-7083-0023-ND |
Manufacturer | |
Manufacturer Product Number | 7083-0023 |
Description | COAX CBL NANO TO SMPM 12" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial NANO to SMPM 0.047" Flexible Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | NANO to SMPM | |
1st Connector | NANO Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | 0.047" Flexible Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 040,70000 Kč | 6 040,70 Kč |
| 10 | 5 135,50200 Kč | 51 355,02 Kč |
| 30 | 4 802,76767 Kč | 144 083,03 Kč |
| Unit Price without VAT: | 6 040,70000 Kč |
|---|---|
| Unit Price with VAT: | 7 309,24700 Kč |

