
7083-0004 | |
|---|---|
DigiKey Part Number | 1678-7083-0004-ND |
Manufacturer | |
Manufacturer Product Number | 7083-0004 |
Description | COAX CBL 2.92MM TO SMPM 12" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to SMPM 0.047" Flexible Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Amphenol SV Microwave | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 12.00" (304.80mm) |
Part Status Active | Cable Type 0.047" Flexible Cable |
Style 2.92mm to SMPM | Cable Impedance 50 Ohms |
1st Connector 2.92mm Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 40 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Blue |
2nd Connector SMPM Jack | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 657,68000 Kč | 5 657,68 Kč |
| 10 | 4 809,77900 Kč | 48 097,79 Kč |
| 30 | 4 473,50467 Kč | 134 205,14 Kč |
| Unit Price without VAT: | 5 657,68000 Kč |
|---|---|
| Unit Price with VAT: | 6 845,79280 Kč |

