
7038-0741 | |
|---|---|
DigiKey Part Number | 1678-7038-0741-ND |
Manufacturer | |
Manufacturer Product Number | 7038-0741 |
Description | SMPS FEMALE QB TO SMA MALE 6" CA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMPS 0.047" Flexible Cable 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMPS | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPS Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | 0.047" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 175,38000 Kč | 5 175,38 Kč |
| 10 | 4 399,66900 Kč | 43 996,69 Kč |
| 30 | 4 071,95300 Kč | 122 158,59 Kč |
| 50 | 4 055,50340 Kč | 202 775,17 Kč |
| Unit Price without VAT: | 5 175,38000 Kč |
|---|---|
| Unit Price with VAT: | 6 262,20980 Kč |

