Cable Assembly Coaxial SMA to SMPS 0.047" Flexible Cable 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMPS 0.047" Flexible Cable 12.00" (304.80mm)
Amphenol’s VITA Ecosystem for Embedded Computing Challenges

7038-0371

DigiKey Part Number
1678-7038-0371-ND
Manufacturer
Manufacturer Product Number
7038-0371
Description
COAX CBL SMA TO SMPS 12"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMPS 0.047" Flexible Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMPS
1st Connector
SMPS Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
0.047" Flexible Cable
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
Shielded
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16 523,45000 Kč6 523,45 Kč
105 545,92900 Kč55 459,29 Kč
305 224,03633 Kč156 721,09 Kč
Manufacturers Standard Package
Unit Price without VAT:6 523,45000 Kč
Unit Price with VAT:7 893,37450 Kč