


7038-0338 | |
|---|---|
DigiKey Part Number | 1678-7038-0338-ND |
Manufacturer | |
Manufacturer Product Number | 7038-0338 |
Description | COAX CBL SMA TO SMPS 12" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMPS 0.047" Flexible Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMPS | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPS Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | 0.047" Flexible Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 349,80000 Kč | 6 349,80 Kč |
| 10 | 5 398,18700 Kč | 53 981,87 Kč |
| 30 | 5 072,06700 Kč | 152 162,01 Kč |
| Unit Price without VAT: | 6 349,80000 Kč |
|---|---|
| Unit Price with VAT: | 7 683,25800 Kč |

