
7032-9893 | |
|---|---|
DigiKey Part Number | 1678-7032-9893-ND |
Manufacturer | |
Manufacturer Product Number | 7032-9893 |
Description | COAX CBL SMA TO SMPM 12" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMPM 0.085" Flexible Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMPM | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | 0.085" Flexible Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 509,95000 Kč | 4 509,95 Kč |
| 10 | 3 833,96200 Kč | 38 339,62 Kč |
| 25 | 3 594,23600 Kč | 89 855,90 Kč |
| 50 | 3 488,81780 Kč | 174 440,89 Kč |
| Unit Price without VAT: | 4 509,95000 Kč |
|---|---|
| Unit Price with VAT: | 5 457,03950 Kč |


