Cable Assembly Coaxial SMA to SMPM 0.047" Flexible Cable 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7032-9437

DigiKey Part Number
1678-7032-9437-ND
Manufacturer
Manufacturer Product Number
7032-9437
Description
COAX CBL SMA TO SMPM 3"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMPM 0.047" Flexible Cable 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMPM
1st Connector
SMPM Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.000" (76.20mm)
Cable Type
0.047" Flexible Cable
Overall Impedance
50 Ohms
Frequency - Max
26.5 GHz
Color
Blue
Features
-
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17 981,55000 Kč7 981,55 Kč
106 785,58800 Kč67 855,88 Kč
256 513,57960 Kč162 839,49 Kč
Manufacturers Standard Package
Unit Price without VAT:7 981,55000 Kč
Unit Price with VAT:9 657,67550 Kč