
7032-9434 | |
|---|---|
DigiKey Part Number | 1678-7032-9434-ND |
Manufacturer | |
Manufacturer Product Number | 7032-9434 |
Description | COAX CBL SMPM TO SMPM 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPM to SMPM 0.047" Flexible Cable 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMPM to SMPM | |
1st Connector | SMPM Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 4.000" (101.60mm) | |
Cable Type | 0.047" Flexible Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 33 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 055,39000 Kč | 9 055,39 Kč |
| 10 | 7 698,72800 Kč | 76 987,28 Kč |
| 25 | 7 477,90840 Kč | 186 947,71 Kč |
| Unit Price without VAT: | 9 055,39000 Kč |
|---|---|
| Unit Price with VAT: | 10 957,02190 Kč |

