
7032-8608 | |
|---|---|
DigiKey Part Number | 1678-7032-8608-ND |
Manufacturer | |
Manufacturer Product Number | 7032-8608 |
Description | COAX CBL SMPM TO SMPM 3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPM to SMPM 0.047" Flexible Cable 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMPM to SMPM | |
1st Connector | SMPM Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.000" (76.20mm) | |
Cable Type | 0.047" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 65 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 794,83000 Kč | 2 794,83 Kč |
| 10 | 2 375,86100 Kč | 23 758,61 Kč |
| 25 | 2 227,24120 Kč | 55 681,03 Kč |
| 50 | 2 121,08360 Kč | 106 054,18 Kč |
| 100 | 2 067,25310 Kč | 206 725,31 Kč |
| Unit Price without VAT: | 2 794,83000 Kč |
|---|---|
| Unit Price with VAT: | 3 381,74430 Kč |


