Cable Assembly Coaxial SMPM to 2.92mm TFlex-405 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMPM to 2.92mm TFlex-405 12.00" (304.80mm)
Amphenol’s VITA Ecosystem for Embedded Computing Challenges

7032-7435-120

DigiKey Part Number
1678-7032-7435-120-ND
Manufacturer
Manufacturer Product Number
7032-7435-120
Description
COAX CBL SMPM TO 2.92MM 12"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPM to 2.92mm TFlex-405 12.00" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
7032-7435-120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
SMPM to 2.92mm
1st Connector
SMPM Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
2.92mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
TFlex-405
Overall Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Blue
Features
Shielded
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 722,87000 Kč4 722,87 Kč
104 015,02800 Kč40 150,28 Kč
253 763,98400 Kč94 099,60 Kč
503 669,40060 Kč183 470,03 Kč
Manufacturers Standard Package
Unit Price without VAT:4 722,87000 Kč
Unit Price with VAT:5 714,67270 Kč