


7032-7434-120 | |
|---|---|
DigiKey Part Number | 1678-7032-7434-120-ND |
Manufacturer | |
Manufacturer Product Number | 7032-7434-120 |
Description | COAX CBL SMA TO SMPM 12" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMPM TFlex-405 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMPM | |
1st Connector | SMPM Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 603,68000 Kč | 3 603,68 Kč |
| 10 | 3 063,44000 Kč | 30 634,40 Kč |
| 25 | 2 871,87960 Kč | 71 796,99 Kč |
| 50 | 2 735,00200 Kč | 136 750,10 Kč |
| Unit Price without VAT: | 3 603,68000 Kč |
|---|---|
| Unit Price with VAT: | 4 360,45280 Kč |

