
7032-6759 | |
|---|---|
DigiKey Part Number | 7032-6759-ND |
Manufacturer | |
Manufacturer Product Number | 7032-6759 |
Description | COAX CBL SMPM TO 2.92MM 6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPM to 2.92mm 0.047" Flexible Cable 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMPM to 2.92mm | |
1st Connector | SMPM Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | 0.047" Flexible Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 707,75000 Kč | 4 707,75 Kč |
| 10 | 4 002,15600 Kč | 40 021,56 Kč |
| 25 | 3 751,93120 Kč | 93 798,28 Kč |
| 50 | 3 656,54140 Kč | 182 827,07 Kč |
| Unit Price without VAT: | 4 707,75000 Kč |
|---|---|
| Unit Price with VAT: | 5 696,37750 Kč |


