
7032-10173-0240 | |
|---|---|
DigiKey Part Number | 1678-7032-10173-0240-ND |
Manufacturer | |
Manufacturer Product Number | 7032-10173-0240 |
Description | SMPM FEMALE VITA 67.3 TO 2.92MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to SMPM 0.087" Flexible Cable 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 2.92mm to SMPM | |
1st Connector | SMPM Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | 0.087" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | White | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 985,69000 Kč | 5 985,69 Kč |
| 10 | 5 088,76000 Kč | 50 887,60 Kč |
| 25 | 4 770,62800 Kč | 119 265,70 Kč |
| Unit Price without VAT: | 5 985,69000 Kč |
|---|---|
| Unit Price with VAT: | 7 242,68490 Kč |

