
7032-10048 | |
|---|---|
DigiKey Part Number | 1678-7032-10048-ND |
Manufacturer | |
Manufacturer Product Number | 7032-10048 |
Description | COAX CBL SMPM TO SMPS 12" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPM to SMPS 0.047" Flexible Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMPM to SMPS | |
1st Connector | SMPM Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPS Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | 0.047" Flexible Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 787,81000 Kč | 6 787,81 Kč |
| 10 | 5 770,73300 Kč | 57 707,33 Kč |
| 30 | 5 456,06433 Kč | 163 681,93 Kč |
| Unit Price without VAT: | 6 787,81000 Kč |
|---|---|
| Unit Price with VAT: | 8 213,25010 Kč |

