
7029-4051 | |
|---|---|
DigiKey Part Number | 1678-7029-4051-ND |
Manufacturer | |
Manufacturer Product Number | 7029-4051 |
Description | COAX CBL SMA TO SMPM 9.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMPM 0.085" Flexible Cable 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMPM | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | 0.085" Flexible Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 024,97000 Kč | 3 024,97 Kč |
| 10 | 2 571,49900 Kč | 25 714,99 Kč |
| 25 | 2 410,67960 Kč | 60 266,99 Kč |
| 50 | 2 295,77440 Kč | 114 788,72 Kč |
| Unit Price without VAT: | 3 024,97000 Kč |
|---|---|
| Unit Price with VAT: | 3 660,21370 Kč |



