


7029-3412 | |
|---|---|
DigiKey Part Number | 1678-7029-3412-ND |
Manufacturer | |
Manufacturer Product Number | 7029-3412 |
Description | COAX CABLE SMA TO SMA 6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA TFlex-405 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 669,54000 Kč | 4 669,54 Kč |
| 10 | 3 969,56700 Kč | 39 695,67 Kč |
| 25 | 3 721,37480 Kč | 93 034,37 Kč |
| 50 | 3 623,99440 Kč | 181 199,72 Kč |
| Unit Price without VAT: | 4 669,54000 Kč |
|---|---|
| Unit Price with VAT: | 5 650,14340 Kč |

