7016-0072
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7016-0072

DigiKey Part Number
7016-0072-ND
Manufacturer
Manufacturer Product Number
7016-0072
Description
COAX CBL SMPS TO 2.4MM 6"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPS to 2.4mm 0.047" Flexible Cable 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
-
Packaging
Bulk
Part Status
Active
Style
SMPS to 2.4mm
1st Connector
SMPS Jack, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
2.4mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
0.047" Flexible Cable
Overall Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Blue
Features
Shielded
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 903,43000 Kč6 903,43 Kč
105 868,97700 Kč58 689,77 Kč
305 623,34167 Kč168 700,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6 903,43000 Kč
Unit Price with VAT:8 353,15030 Kč