
7015-1102 | |
|---|---|
DigiKey Part Number | 1678-7015-1102-ND |
Manufacturer | |
Manufacturer Product Number | 7015-1102 |
Description | COAX CBL SMPM TO 2.92MM 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPM to 2.92mm 0.085" Flexible Cable 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMPM to 2.92mm | |
1st Connector | SMPM Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | 0.085" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 50 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 441,08000 Kč | 4 441,08 Kč |
| 10 | 3 775,35600 Kč | 37 753,56 Kč |
| 25 | 3 539,31360 Kč | 88 482,84 Kč |
| 50 | 3 430,54820 Kč | 171 527,41 Kč |
| Unit Price without VAT: | 4 441,08000 Kč |
|---|---|
| Unit Price with VAT: | 5 373,70680 Kč |



