Cable Assembly Coaxial 2.92mm to 2.92mm TFlex-405 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial 2.92mm to 2.92mm TFlex-405 12.00" (304.80mm)
Waterproof (IP68 Rated) RF Cable Assemblies
Waterproof Interconnects and Assemblies

7015-1050

DigiKey Part Number
1678-7015-1050-ND
Manufacturer
Manufacturer Product Number
7015-1050
Description
COAX CBL 2.92MM TO 2.92MM 12"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm TFlex-405 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
2.92mm to 2.92mm
1st Connector
2.92mm Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
2.92mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
TFlex-405
Overall Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Blue
Features
Shielded
Operating Temperature
-65°C ~ 165°C
Ingress Protection
IP68 - Dust Tight, Waterproof
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18 595,11000 Kč8 595,11 Kč
107 307,36700 Kč73 073,67 Kč
Manufacturers Standard Package
Unit Price without VAT:8 595,11000 Kč
Unit Price with VAT:10 400,08310 Kč