
7012-2005 | |
|---|---|
DigiKey Part Number | 1678-7012-2005-ND |
Manufacturer | |
Manufacturer Product Number | 7012-2005 |
Description | COAX CABLE SMP TO SMP 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP 0.047" Flexible Cable 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 4.000" (101.60mm) | |
Cable Type | 0.047" Flexible Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 33 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 396,89000 Kč | 8 396,89 Kč |
| 10 | 7 138,79500 Kč | 71 387,95 Kč |
| 25 | 6 885,24440 Kč | 172 131,11 Kč |
| Unit Price without VAT: | 8 396,89000 Kč |
|---|---|
| Unit Price with VAT: | 10 160,23690 Kč |

