


7012-1327 | |
|---|---|
DigiKey Part Number | 7012-1327-ND |
Manufacturer | |
Manufacturer Product Number | 7012-1327 |
Description | COAX CABLE SMA TO SMP 6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMP TFlex-405 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7012-1327 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 095,18000 Kč | 2 095,18 Kč |
| 10 | 1 781,02900 Kč | 17 810,29 Kč |
| 25 | 1 669,61800 Kč | 41 740,45 Kč |
| 50 | 1 590,01900 Kč | 79 500,95 Kč |
| 100 | 1 514,23720 Kč | 151 423,72 Kč |
| Unit Price without VAT: | 2 095,18000 Kč |
|---|---|
| Unit Price with VAT: | 2 535,16780 Kč |









