Cable Assembly Coaxial SMP to SMP TFlex-405 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7012-1292

DigiKey Part Number
7012-1292-ND
Manufacturer
Manufacturer Product Number
7012-1292
Description
COAX CBL SMP TO SMP 12"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to SMP TFlex-405 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
SMP to SMP
1st Connector
SMP Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMP Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
TFlex-405
Overall Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Blue
Features
Shielded
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 486,30000 Kč3 486,30 Kč
102 963,63700 Kč29 636,37 Kč
252 778,30400 Kč69 457,60 Kč
502 645,89080 Kč132 294,54 Kč
Manufacturers Standard Package
Unit Price without VAT:3 486,30000 Kč
Unit Price with VAT:4 218,42300 Kč
Alternate Length
COAX CABLE SMP TO SMP 6"
In-Stock: 0
Unit Price: 2 621,60040 Kč
COAX CBL SMP TO SMP 24"
In-Stock: 15
Unit Price: 3 657,85000 Kč