
7012-0798 | |
|---|---|
DigiKey Part Number | 7012-0798-ND |
Manufacturer | |
Manufacturer Product Number | 7012-0798 |
Description | COAX CBL SMP TO SMP 24" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP 0.047" Flexible Cable 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | 0.047" Flexible Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 687,88000 Kč | 3 687,88 Kč |
| 10 | 3 135,02200 Kč | 31 350,22 Kč |
| 25 | 2 938,97240 Kč | 73 474,31 Kč |
| 50 | 2 799,55840 Kč | 139 977,92 Kč |
| Unit Price without VAT: | 3 687,88000 Kč |
|---|---|
| Unit Price with VAT: | 4 462,33480 Kč |



