



500-38-004 | |
|---|---|
DigiKey Part Number | 500-38-004-ND |
Manufacturer | |
Manufacturer Product Number | 500-38-004 |
Description | SMPS FEMALE BULLET REMOVAL TOOL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Coaxial, RF - SMPS |
Datasheet | Datasheet |
EDA/CAD Models | 500-38-004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Coaxial, RF - SMPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 068,57000 Kč | 18 068,57 Kč |
| 5 | 16 749,68400 Kč | 83 748,42 Kč |
| 10 | 16 212,38800 Kč | 162 123,88 Kč |
| Unit Price without VAT: | 18 068,57000 Kč |
|---|---|
| Unit Price with VAT: | 21 862,96970 Kč |

