New at DigiKey
Lineman's Wrench Wrench 5.40" (137.2mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500-32-058

DigiKey Part Number
1678-500-32-058-ND
Manufacturer
Manufacturer Product Number
500-32-058
Description
THREADED SMPM TORQUE TOOL, 6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Lineman's Wrench Wrench 5.40" (137.2mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Lineman's Wrench
Manufacturer
Amphenol SV Microwave
Measurement Type
SAE (Standard)
Packaging
Bag
Length
5.40" (137.2mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 837,86000 Kč5 837,86 Kč
55 411,22600 Kč27 056,13 Kč
105 237,46800 Kč52 374,68 Kč
304 973,61433 Kč149 208,43 Kč
Manufacturers Standard Package
Unit Price without VAT:5 837,86000 Kč
Unit Price with VAT:7 063,81060 Kč