
500-32-053 | |
|---|---|
DigiKey Part Number | 1678-500-32-053-ND |
Manufacturer | |
Manufacturer Product Number | 500-32-053 |
Description | SMPM FEMALE VITA 67.3 BULLET INS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Insertion/Extraction Tool For Coaxial, RF - SMPM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Insertion/Extraction Tool | |
For Use With/Related Products | Coaxial, RF - SMPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 247,13000 Kč | 17 247,13 Kč |
| 5 | 15 988,04600 Kč | 79 940,23 Kč |
| 10 | 15 475,23200 Kč | 154 752,32 Kč |
| Unit Price without VAT: | 17 247,13000 Kč |
|---|---|
| Unit Price with VAT: | 20 869,02730 Kč |

