
500-32-050 | |
|---|---|
DigiKey Part Number | 1678-500-32-050-ND |
Manufacturer | |
Manufacturer Product Number | 500-32-050 |
Description | SMPM VITA 67.3 INSTALLATION/REMO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Insertion/Extraction Tool For Coaxial, RF - SMPM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Insertion/Extraction Tool | |
For Use With/Related Products | Coaxial, RF - SMPM | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 767,74000 Kč | 16 767,74 Kč |
| 5 | 15 543,68600 Kč | 77 718,43 Kč |
| 10 | 15 045,02500 Kč | 150 450,25 Kč |
| Unit Price without VAT: | 16 767,74000 Kč |
|---|---|
| Unit Price with VAT: | 20 288,96540 Kč |

