


500-32-042 | |
|---|---|
DigiKey Part Number | 1678-500-32-042-ND |
Manufacturer | |
Manufacturer Product Number | 500-32-042 |
Description | SMPM VITA 67.3 INSTALLATION/REMO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool For Coaxial, RF - SMPM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Coaxial, RF - SMPM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 419,86000 Kč | 32 419,86 Kč |
| 5 | 30 054,90000 Kč | 150 274,50 Kč |
| Unit Price without VAT: | 32 419,86000 Kč |
|---|---|
| Unit Price with VAT: | 39 228,03060 Kč |


