


500-32-008 | |
|---|---|
DigiKey Part Number | 500-32-008-ND |
Manufacturer | |
Manufacturer Product Number | 500-32-008 |
Description | SMPM MALE SHROUD DRIVER, FD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool For Coaxial, RF - SMPM |
Datasheet | Datasheet |
EDA/CAD Models | 500-32-008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Coaxial, RF - SMPM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 837,86000 Kč | 5 837,86 Kč |
| 5 | 5 411,22600 Kč | 27 056,13 Kč |
| 10 | 5 237,46800 Kč | 52 374,68 Kč |
| 30 | 4 973,61433 Kč | 149 208,43 Kč |
| Unit Price without VAT: | 5 837,86000 Kč |
|---|---|
| Unit Price with VAT: | 7 063,81060 Kč |

