


500-32-004 | |
|---|---|
DigiKey Part Number | 500-32-004-ND |
Manufacturer | |
Manufacturer Product Number | 500-32-004 |
Description | SMPM MALE PANEL REMOVAL TOOL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Coaxial, RF - SMPM |
Datasheet | Datasheet |
EDA/CAD Models | 500-32-004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Coaxial, RF - SMPM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 205,25000 Kč | 21 205,25 Kč |
| 5 | 19 657,61400 Kč | 98 288,07 Kč |
| 10 | 19 027,14900 Kč | 190 271,49 Kč |
| Unit Price without VAT: | 21 205,25000 Kč |
|---|---|
| Unit Price with VAT: | 25 658,35250 Kč |

