
4951-60005 | |
|---|---|
DigiKey Part Number | 1678-4951-60005-ND |
Manufacturer | |
Manufacturer Product Number | 4951-60005 |
Description | BMB SOCKET D38999 CONTACT (SIZE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 8 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Socket | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | RG-405 | |
Contact Termination | Crimp | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 274,08000 Kč | 2 274,08 Kč |
| 10 | 1 932,99200 Kč | 19 329,92 Kč |
| 25 | 1 812,07720 Kč | 45 301,93 Kč |
| 50 | 1 725,68700 Kč | 86 284,35 Kč |
| 100 | 1 643,45050 Kč | 164 345,05 Kč |
| Unit Price without VAT: | 2 274,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 751,63680 Kč |


