Pin Contact Size 8 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4941-60002

DigiKey Part Number
1678-4941-60002-ND
Manufacturer
Manufacturer Product Number
4941-60002
Description
BMB PIN D38999 CONTACT (SIZE 8)
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Size 8 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
Packaging
Tray
Part Status
Active
Type
Coaxial
Contact Type
Pin
Contact Size
8
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
RG-402
Contact Termination
Crimp
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 274,08000 Kč2 274,08 Kč
101 932,99200 Kč19 329,92 Kč
251 812,07720 Kč45 301,93 Kč
501 725,68700 Kč86 284,35 Kč
1001 643,45050 Kč164 345,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 274,08000 Kč
Unit Price with VAT:2 751,63680 Kč