
4021-00064 | |
|---|---|
DigiKey Part Number | 4021-00064-ND |
Manufacturer | |
Manufacturer Product Number | 4021-00064 |
Description | CONN TNC JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 4021-00064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-405 (.085" Flexible) | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Tri-Alloy | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -45°C ~ 120°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 417,69000 Kč | 1 417,69 Kč |
| 10 | 1 204,99500 Kč | 12 049,95 Kč |
| 25 | 1 129,59440 Kč | 28 239,86 Kč |
| 50 | 1 075,73200 Kč | 53 786,60 Kč |
| 100 | 1 024,45480 Kč | 102 445,48 Kč |
| Unit Price without VAT: | 1 417,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 715,40490 Kč |


