
3821-60008 | |
|---|---|
DigiKey Part Number | 1678-3821-60008-ND |
Manufacturer | |
Manufacturer Product Number | 3821-60008 |
Description | SMPS FEMALE QB CONNECTOR FOR .04 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMPS Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | 0.047" Semi Rigid | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold, Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 783,28000 Kč | 2 783,28 Kč |
| 10 | 2 365,99200 Kč | 23 659,92 Kč |
| 25 | 2 218,02720 Kč | 55 450,68 Kč |
| 50 | 2 112,30220 Kč | 105 615,11 Kč |
| 100 | 2 014,23320 Kč | 201 423,32 Kč |
| Unit Price without VAT: | 2 783,28000 Kč |
|---|---|
| Unit Price with VAT: | 3 367,76880 Kč |


