



3821-40023 | |
|---|---|
DigiKey Part Number | 1678-3821-40023-ND |
Manufacturer | |
Manufacturer Product Number | 3821-40023 |
Description | SMPS VITA 67.3 BACKPLANE CONTACT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Coax Gold SMPS |
Datasheet | Datasheet |
EDA/CAD Models | 3821-40023 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol SV Microwave | Impedance 50 Ohms |
Series | Contact Material Beryllium Copper |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Cable Group 0.047" Flexible | Board Thickness 0.043" (1.09mm) |
Pin or Socket Socket | Base Product Number |
Type SMPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 003,34000 Kč | 3 003,34 Kč |
| 10 | 2 553,08400 Kč | 25 530,84 Kč |
| 25 | 2 393,41080 Kč | 59 835,27 Kč |
| 50 | 2 279,33700 Kč | 113 966,85 Kč |
| Unit Price without VAT: | 3 003,34000 Kč |
|---|---|
| Unit Price with VAT: | 3 634,04140 Kč |


