


3811-60005 | |
|---|---|
DigiKey Part Number | 3811-60005-ND |
Manufacturer | |
Manufacturer Product Number | 3811-60005 |
Description | CONN SMPS PLUG STR 50OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMPS Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3811-60005 Models |
Category | Fastening Type Snap-On |
Mfr | Number of Ports 1 |
Series | Features Hermetically Sealed, Smooth Bore |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Nickel-Cobalt |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 097,23000 Kč | 2 097,23 Kč |
| 10 | 1 782,72800 Kč | 17 827,28 Kč |
| 25 | 1 671,20120 Kč | 41 780,03 Kč |
| 50 | 1 591,52500 Kč | 79 576,25 Kč |
| 100 | 1 515,67550 Kč | 151 567,55 Kč |
| Unit Price without VAT: | 2 097,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 537,64830 Kč |




