
3811-60005-TD | |
|---|---|
DigiKey Part Number | 3811-60005-TD-ND |
Manufacturer | |
Manufacturer Product Number | 3811-60005-TD |
Description | CONN SMPS PLUG STR 50OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMPS Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3811-60005-TD Models |
Category | Fastening Type Snap-On |
Mfr | Number of Ports 1 |
Series | Features Hermetically Sealed, Smooth Bore |
Packaging Tray | Center Contact Material Nickel-Cobalt |
Part Status Active | Body Material Stainless Steel |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Operating Temperature -55°C ~ 125°C |
Shield Termination Solder | Mating Cycles 100 |
Impedance 50 Ohms | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2 869,37480 Kč | 71 734,37 Kč |
| Unit Price without VAT: | 2 869,37480 Kč |
|---|---|
| Unit Price with VAT: | 3 471,94351 Kč |

