3321-60055 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol SV Microwave
In Stock: 3
Unit Price: 2 929,43000 Kč
Datasheet
1.85mm Connector Jack, Female Socket 50 Ohms Surface Mount Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3321-60055

DigiKey Part Number
1678-3321-60055-ND
Manufacturer
Manufacturer Product Number
3321-60055
Description
1.85MM FEMALE FIELD REPLACEABLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.85mm Connector Jack, Female Socket 50 Ohms Surface Mount Compression
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
67 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 929,43000 Kč2 929,43 Kč
102 490,30000 Kč24 903,00 Kč
252 334,56600 Kč58 364,15 Kč
502 223,28080 Kč111 164,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 929,43000 Kč
Unit Price with VAT:3 544,61030 Kč